Filter Your Search
1 - 8 of 8 results
|
SMH-103-02-T-D
Samtec Inc
|
$1.1284 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.86 mm | SURFACE MOUNT | 0.195 inch | 0.62 inch | 0.32 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
SMH-103-02-T-D-TR
Samtec Inc
|
$1.1395 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.86 mm | SURFACE MOUNT | 0.195 inch | 0.62 inch | 0.32 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
SMH-103-02-T-D-02-TR
Samtec Inc
|
Check for Price | Yes | Active | MATTE TIN | BOARD CONNECTOR | e3 | Matte Tin (Sn) | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
SMH-103-02-T-D-01
Samtec Inc
|
Check for Price | Yes | Active | MATTE TIN | BOARD CONNECTOR | e3 | Matte Tin (Sn) | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
SMH-103-02-T-D-FR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.86 mm | SURFACE MOUNT | 0.195 inch | 0.62 inch | 0.32 inch | SAMTEC INC | compliant | ||||||||||||
|
SMH-103-02-T-D-03
Samtec Inc
|
Check for Price | Yes | Active | MATTE TIN | BOARD CONNECTOR | e3 | Matte Tin (Sn) | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
SMH-103-02-T-D-03-TR
Samtec Inc
|
Check for Price | Yes | Active | MATTE TIN | BOARD CONNECTOR | e3 | Matte Tin (Sn) | PHOSPHOR BRONZE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||
|
SMH-103-02-T-D-01-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.86 mm | SURFACE MOUNT | 0.195 inch | 0.62 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |