Filter Your Search
1 - 1 of 1 results
|
SMH-103-02-FM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.86 mm | 3u inch | SURFACE MOUNT | 0.195 inch | 0.62 inch | 0.32 inch | SAMTEC INC | LEAD FREE | compliant |