Filter Your Search
1 - 10 of 188 results
|
5962-0822301HYA
Crane Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 19 V | 14.278 V | 15.963 V | 6.67 A | 2 | NO | NO | ADDITIONAL-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 12 | UNSPECIFIED | MODULE,12LEAD,3.0 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 | |||||||||||||
|
5962R0822301KZA
Crane Aerospace & Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 19 V | 14.278 V | 15.963 V | 6.67 A | 2 | NO | NO | ADDITIONAL-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 12 | UNSPECIFIED | MODULE,12LEAD,3.0 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE AEROSPACE & ELECTRONICS | , MODULE,12LEAD,3.0 | compliant | |||||||||||||
|
5962-0822301HTA
Interpoint
|
Check for Price | Transferred | 15 V | 40 V | 19 V | 6.67 A | HYBRID | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | MODULE,12LEAD,3.0 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | unknown | MODULE | 12 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5962-0822301HTC
Interpoint
|
Check for Price | Transferred | 15 V | 40 V | 19 V | 6.67 A | HYBRID | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | MODULE,12LEAD,3.0 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | unknown | MODULE | 12 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5962P0822301KXC
Interpoint
|
Check for Price | Transferred | 15 V | 40 V | 19 V | 6.67 A | HYBRID | MILITARY | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 30k Rad(Si) V | 12 | METAL | MODULE,12LEAD,3.0 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | , MODULE,12LEAD,3.0 | unknown | MODULE | 12 | 8542.39.00.01 | |||||||||||||||||||||||||
|
5962P0822301HUA
Crane Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 19 V | 14.278 V | 15.963 V | 6.67 A | 2 | NO | NO | ADDITIONAL-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 30k Rad(Si) V | 12 | UNSPECIFIED | MODULE,12LEAD,3.5 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.5 | compliant | EAR99 | ||||||||||||
|
SMFLHP2815D/HR
Crane Aerospace & Electronics
|
Check for Price | Active | 28 V | 15 V | 40 V | 19 V | 14.85 V | 15.15 V | 4.67 A | 2 | NO | YES | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-MDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 12 | METAL | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | CRANE AEROSPACE & ELECTRONICS | , MODULE,12LEAD,3.0 | compliant | ||||||||||
|
SMFLHP2815DV/HP
Interpoint
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 19 V | 14.55 V | 15.45 V | 2 | NO | YES | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE ELECTRONICS INC | , | unknown | EAR99 | MODULE | 12 | |||||
|
5962R0822301HZC
Crane Aerospace & Electronics
|
Check for Price | Contact Manufacturer | 28 V | 15 V | 40 V | 19 V | 14.278 V | 15.963 V | 6.67 A | 2 | NO | NO | ADDITIONAL-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 12 | UNSPECIFIED | MODULE,12LEAD,3.0 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE AEROSPACE & ELECTRONICS | , MODULE,12LEAD,3.0 | compliant | |||||||||||||
|
5962P0822301KXC
Crane Electronics
|
Check for Price | Active | 28 V | 15 V | 40 V | 19 V | 14.278 V | 15.963 V | 6.67 A | 2 | NO | NO | ADDITIONAL-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-P12 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 30k Rad(Si) V | 12 | UNSPECIFIED | MODULE,12LEAD,3.0 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , MODULE,12LEAD,3.0 | compliant | EAR99 |