Filter Your Search
1 - 3 of 3 results
|
SMFL2812D/KP
Crane Electronics
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.64 V | 12.36 V | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE ELECTRONICS INC | , | compliant | EAR99 | ||||
|
SMFL2812D/KP
Crane Aerospace & Electronics
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.64 V | 12.36 V | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE AEROSPACE & ELECTRONICS | , | compliant | |||||
|
SMFL2812D/KP
Interpoint
|
Check for Price | Active | 28 V | 12 V | 40 V | 16 V | 11.64 V | 12.36 V | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 60 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 30k Rad(Si) V | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | 38.1 mm | 63.5 mm | 10.16 mm | CRANE ELECTRONICS INC | , | unknown | EAR99 | MODULE | 12 |