Filter Your Search
1 - 3 of 3 results
|
SMFE90AH
Eaton Corporation
|
Check for Price | Yes | Active | 3.5 V | 146 V | 1 µA | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 111 V | 200 W | 90 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | EATON CORP | SOD-123FL, 2 PIN | compliant | Eaton | ||||
|
SMFE9-0ALH
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 15.4 V | 5 µA | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 11.1 V | 400 W | 9 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | EATON CORP | SOD-123FL, 2 PIN | compliant | Eaton | ||||
|
SMFE90A
Eaton Corporation
|
Check for Price | Yes | Active | 3.5 V | 146 V | 1 µA | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 200 W | 90 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | EATON CORP | SOD-123FL, 2 PIN | compliant | Eaton |