Filter Your Search
1 - 1 of 1 results
|
SMF5.0A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 9.2 V | 800 µA | 1 W | 6.735 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.07 V | 200 W | 5 V | R-PDSO-F2 | e3 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-06-04 |