Filter Your Search
1 - 3 of 3 results
|
SMF17CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 400 mW | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20.9 V | 1 kW | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMF17CA-T13
Littelfuse Inc
|
Check for Price | Yes | Active | 27.6 V | 1 µA | 1 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20.9 V | 1 kW | 17 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 2020-05-15 | |||
|
SMF17CA-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 400 mW | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20.9 V | 1 kW | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |