Filter Your Search
1 - 10 of 26 results
|
SMF160CA
Diotec Semiconductor AG
|
$0.0578 | Yes | Active | 500 mW | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 197 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMF160CAF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 259 V | 1 µA | 400 mW | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 200 W | 160 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMF160CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 259 V | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 197 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | |||||||||||
|
SMF160CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 400 mW | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 1 kW | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SMF160CA
SUNMATE electronic Co., LTD
|
Check for Price | Yes | Contact Manufacturer | 259 V | 1 µA | 385 mW | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 1 kW | 160 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SUNMATE SEMICONDUCTOR CO LTD | SOD-123FL, 2 PIN | unknown | |||||||||||||||
|
SMF160CA-MS-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 1 kW | R-PDSO-F2 | IEC61000-4-2 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMF160CAV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 259 V | 5 µA | 1 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 197 V | 200 W | 160 V | R-PDSO-F2 | e3 | AEC-Q101 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-03 | |||||||||
|
SMF160CA
Micro Commercial Components
|
Check for Price | Active | 259 V | TRANS VOLTAGE SUPPRESSOR DIODE | 160 V | 200 W | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
SMF160CA
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 259 V | 1 µA | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 200 W | 160 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMF160CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 3.5 V | 259 V | 1 µA | 6 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 200 W | 160 V | R-PDSO-F2 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 |