Filter Your Search
1 - 10 of 61 results
|
SMF15CA
Diotec Semiconductor AG
|
$0.0599 | Yes | Active | 500 mW | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.5 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||||
|
SMF15CA
Littelfuse Inc
|
$0.1654 | Yes | Active | 24.4 V | 1 µA | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 1 kW | 15 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 2020-05-15 | ||||||||
|
SMF15CT1G
onsemi
|
$0.1655 | Yes | Active | 29 V | 18 V | SILICON | 17 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | AVALANCHE | 19 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88, SC-70, 6 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | SC-88/SC70-6/SOT-363 6 LEAD | 6 | 419B-02 | ||||||||||
|
MSMF15C-T13
ProTek Devices
|
Check for Price | No | Obsolete | 33.3 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 100 W | Not Qualified | R-PDSO-F6 | e0 | 1 | 245 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | PROTEK DEVICES | R-PDSO-F6 | compliant | EAR99 | 8541.10.00.50 | 6 | |||||||||||||||||
|
PSMF15CAL-T73
ProTek Devices
|
Check for Price | Yes | Active | 5 V | 24.4 V | 1 µA | 2.8 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 400 W | 15 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CSMF15CTR
Central Semiconductor Corp
|
Check for Price | Obsolete | 25 V | 100 W | 16.6 V | SILICON | 16.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 100 W | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | ULTRAMINI-6 | unknown | EAR99 | 8541.10.00.50 | 6 | |||||||||||||||||
|
SMF15CAV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 24.4 V | 5 µA | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 18.5 V | 200 W | 15 V | R-PDSO-F2 | e3 | AEC-Q101 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2018-07-03 | ||||||||||||
|
SMF15CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 24.4 V | 5 µA | 1 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 18.5 V | 200 W | 15 V | R-PDSO-F2 | e3 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-06-04 | |||||||||||||
|
CSMF15CBK
Central Semiconductor Corp
|
Check for Price | Obsolete | 25 V | 100 W | 16.6 V | SILICON | 16.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | ZENER | 100 W | Not Qualified | R-PDSO-G6 | e0 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | ULTRAMINI-6 | unknown | EAR99 | 8541.10.00.50 | 6 | |||||||||||||||||
|
SMF15CA
Micro Commercial Components
|
Check for Price | Active | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | 15 V | 200 W | MICRO COMMERCIAL COMPONENTS CORP | unknown |