Filter Your Search
1 - 10 of 79 results
|
SMF13A
Diotec Semiconductor AG
|
$0.0603 | Yes | Active | 500 mW | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | 15.9 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||||||||
|
SMF13A-E3-08
Vishay Intertechnologies
|
$0.1099 | Yes | Yes | Active | 2.5 V | 21.5 V | 100 nA | 15.2 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 16 V | 1 kW | 13 V | R-PDSO-F2 | e3 | IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Vishay | DO-219AB | 2 | ||||||
|
SMF13A
Littelfuse Inc
|
$0.1566 | Yes | Active | 21.5 V | 1 µA | 1 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.9 V | 1 kW | 13 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
SZSMF13AT1G
Littelfuse Inc
|
$0.2113 | Yes | Active | 385 mW | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 15.9 V | 1 kW | R-PDSO-F2 | e3 | AEC-Q101 | 265 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||
|
SMF13A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 21.5 V | 5 µA | 1 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 15.9 V | 200 W | 13 V | R-PDSO-F2 | e3 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | SOD-123F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMF13ARVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 21.5 V | 1 µA | 1 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | 15.9 V | 200 W | 13 V | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-11-21 | ||||||||||||
|
SMF13A
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SMF13AT1
onsemi
|
Check for Price | Yes | Obsolete | 21.5 V | 385 mW | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | ZENER | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | 15.9 V | 1 kW | Not Qualified | R-PDSO-F2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | SOD | 2 | CASE 498-01 | |||||||||||||
|
SMF13AQ-TP
Micro Commercial Components
|
Check for Price | Active | 21.5 V | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | 13 V | 15.9 V | 200 W | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | MCC | ||||||||||||||||||||||||||||||||||||||
|
SMF13AT1G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 21.5 V | 1 µA | 385 mW | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | 15.9 V | 1 kW | 13 V | Not Qualified | R-PDSO-F2 | IEC-61000-4-2, 4-4 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |