Filter Your Search
1 - 10 of 31 results
|
SMF12CA
Diotec Semiconductor AG
|
$0.0597 | Yes | Active | 500 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 1 kW | R-PDSO-F2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
|
SMF12CA
Littelfuse Inc
|
$0.1071 | Yes | Active | 19.9 V | 2.5 µA | 1 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 1 kW | 12 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 2020-05-15 | |||
|
SMF12CAF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 19.9 V | 2.5 µA | 400 mW | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 200 W | 12 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMF12CA-MS
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 23.2 V | 1 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 1 kW | R-PDSO-F2 | IEC61000-4-2 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMF12CA
Jiangsu JieJie Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 2.8 W | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 200 W | R-PDSO-F2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | JIANGSU JIEJIE MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SMF12CA
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
PSMF12CAL
ProTek Devices
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 270 | TIN | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2019-06-11 | |||||||||||||||||||||||||||||||||
|
SMF12CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 19.9 V | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 200 W | R-PDSO-F2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
PSMF12CAL-T73
ProTek Devices
|
Check for Price | Yes | Active | 5 V | 19.9 V | 1 µA | 2.8 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 400 W | 12 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMF12CA-T13
Littelfuse Inc
|
Check for Price | Yes | Active | 19.9 V | 2.5 µA | 1 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 1 kW | 12 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 2020-05-15 |