Filter Your Search
1 - 1 of 1 results
|
SMF11A-T13
Littelfuse Inc
|
Check for Price | Yes | Active | 18.2 V | 2.5 µA | 1 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 1 kW | 11 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LITTELFUSE INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 |