Filter Your Search
1 - 10 of 382 results
|
SMF10A-GS08
Vishay Intertechnologies
|
$0.0427 | Yes | Obsolete | e3 | 150 °C | -55 °C | YES | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | not_compliant | 11.1 V | 17 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-219AB | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | UNIDIRECTIONAL | Not Qualified | 10 V | AVALANCHE | FLAT | DUAL | 40 | |||||||||||||||||
|
SMF10A
Diotec Semiconductor AG
|
$0.0596 | Yes | Active | e3 | 150 °C | -50 °C | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | 11.1 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | UNIDIRECTIONAL | 10 V | AVALANCHE | FLAT | DUAL | EAR99 | 8541.10.00.50 | 12.3 V | 500 mW | |||||||||||||||||
|
SMF100A
Diotec Semiconductor AG
|
$0.0596 | Yes | Active | e3 | 150 °C | -50 °C | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | 111 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | UNIDIRECTIONAL | 100 V | AVALANCHE | FLAT | DUAL | EAR99 | 8541.10.00.50 | 123 V | 500 mW | |||||||||||||||||
|
SMF10CA
Diotec Semiconductor AG
|
$0.0596 | Yes | Active | e3 | 150 °C | -50 °C | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | 11.1 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | BIDIRECTIONAL | 10 V | AVALANCHE | FLAT | DUAL | EAR99 | 8541.10.00.50 | 12.3 V | 500 mW | Diotec | ||||||||||||||||
|
SMF100CA
Diotec Semiconductor AG
|
$0.0596 | Yes | Active | e3 | 150 °C | -50 °C | YES | MATTE TIN | DIOTEC SEMICONDUCTOR AG | SMF, 2 PIN | not_compliant | 111 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | BIDIRECTIONAL | 100 V | AVALANCHE | FLAT | DUAL | EAR99 | 8541.10.00.50 | 123 V | 500 mW | Diotec | ||||||||||||||||
|
SMF10CA
Littelfuse Inc
|
$0.1002 | Yes | Active | EXCELLENT CLAMPING CAPABILITY | IEC-61000-4-2, 4-4 | e3 | 150 °C | -65 °C | YES | MATTE TIN | LITTELFUSE INC | SOD-123FL, 2 PIN | unknown | 11.1 V | 17 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | BIDIRECTIONAL | 10 V | AVALANCHE | FLAT | DUAL | 30 | EAR99 | 8541.10.00.50 | 12.3 V | 1 W | LITTELFUSE | 2020-05-15 | 11.7 V | 5 µA | 10 V | ||||||||
|
SMF100A
Taiwan Semiconductor
|
$0.1091 | Yes | Active | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | IEC-61249-2-21 | e3 | 175 °C | -55 °C | YES | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | 111 V | 162 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 200 W | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | UNIDIRECTIONAL | 100 V | AVALANCHE | FLAT | DUAL | 123 V | 1 W | 117 V | 1 µA | 100 V | 3.5 V | |||||||||||||
|
SMF10A
Taiwan Semiconductor
|
$0.1176 | Yes | Active | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | IEC-61249-2-21 | e3 | 175 °C | -55 °C | YES | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | not_compliant | 11.1 V | 17 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 200 W | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | UNIDIRECTIONAL | 10 V | AVALANCHE | FLAT | DUAL | EAR99 | 8541.10.00.50 | 12.3 V | 1 W | Taiwan Semiconductor | 11.7 V | 5 µA | 10 V | 3.5 V | ||||||||||
|
SMF10A-E3-08
Vishay Intertechnologies
|
$0.1227 | Yes | Yes | Active | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | IEC-61000-4-5 | e3 | 150 °C | -55 °C | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | 11.1 V | 17 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-219AB | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | UNIDIRECTIONAL | 10 V | AVALANCHE | FLAT | DUAL | 30 | EAR99 | 8541.10.00.50 | 12.3 V | Vishay | 11.7 V | 100 nA | 10 V | 2.5 V | DO-219AB | 2 | |||||
|
SMF10A
Littelfuse Inc
|
$0.1348 | Yes | Active | EXCELLENT CLAMPING CAPABILITY | IEC-61000-4-2, 4-4; UL RECOGNIZED | e3 | 150 °C | -65 °C | YES | Matte Tin (Sn) | LITTELFUSE INC | SOD-123FL, 2 PIN | not_compliant | 11.1 V | 17 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDSO-F2 | 1 | 1 kW | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | UNIDIRECTIONAL | 10 V | AVALANCHE | FLAT | DUAL | 30 | EAR99 | 8541.10.00.50 | 12.3 V | 1 W | LITTELFUSE | 11.7 V | 2.5 µA | 10 V |