Filter Your Search
1 - 6 of 6 results
|
SMF05CT1G
onsemi
|
$0.1775 | Yes | Active | 12.5 V | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 7.2 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
MSMF05C-T13
ProTek Devices
|
Check for Price | No | Obsolete | 12 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 100 W | Not Qualified | R-PDSO-F6 | e0 | 1 | 245 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | PROTEK DEVICES | R-PDSO-F6 | 6 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
LGSMF05CT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5 V | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMF05C-T13
ProTek Devices
|
Check for Price | No | No | Obsolete | 10 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 100 W | Not Qualified | R-PDSO-G6 | e0 | 1 | 150 °C | -55 °C | 245 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | SC-70 | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SZSMF05CT1G
onsemi
|
Check for Price | Yes | Obsolete | 12.5 V | 5 µA | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMAN ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 7.2 V | 100 W | 5 V | R-PDSO-G6 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SC-70, SC-88, SOT-363, 6 PIN | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
SMF05CT1
onsemi
|
Check for Price | No | Obsolete | 12.5 V | 225 mW | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 7.2 V | 100 W | Not Qualified | R-PDSO-G6 | e0 | 1 | 235 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | SC-70 | R-PDSO-G6 | 6 | CASE 419B-02 | not_compliant | EAR99 | 8541.10.00.50 | onsemi |