Filter Your Search
1 - 10 of 122 results
|
SMF12CT1G
onsemi
|
$0.0473 | Yes | Active | 23 V | 14.1 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 12 V | 5 | AVALANCHE | 15 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SMF15CT1G
onsemi
|
$0.1622 | Yes | Active | 29 V | 18 V | SILICON | 17 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 15 V | 5 | AVALANCHE | 19 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SMF24CT1G
onsemi
|
$0.1741 | Yes | Obsolete | 44 V | 29.3 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | 32 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SMF05CT1G
onsemi
|
$0.1775 | Yes | Active | 12.5 V | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 7.2 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SMF05CT2G
onsemi
|
$0.1792 | Yes | Active | 12.5 V | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 7.2 V | 100 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-88, SC-70, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SZSMF12CT1G
onsemi
|
$0.1808 | Yes | Active | 23 V | 100 nA | 14.15 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMAN ANODE, 5 ELEMENTS | YES | 12 V | 5 | AVALANCHE | 15 V | 100 W | 12 V | R-PDSO-G6 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SC-88, SOT-363, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||
|
SMF05T2G
onsemi
|
$0.2075 | Yes | End Of Life | 9.5 V | 6.6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | 7.2 V | 200 W | Not Qualified | R-PDSO-G5 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SMF05T1G
onsemi
|
$0.2159 | Yes | Active | 12.5 V | 6.6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | 7.2 V | 200 W | Not Qualified | R-PDSO-G5 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
SMF05.TCT
Semtech Corporation
|
$0.3014 | Yes | Yes | Active | 12.5 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | 200 W | Not Qualified | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SC-70 | LEAD FREE, SC-70, 5 PIN | 5 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||
|
SMF05C.TCT
Semtech Corporation
|
$0.4500 | Yes | Yes | Active | 12.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | AVALANCHE | 100 W | Not Qualified | R-PDSO-G6 | e3 | MO-203AB | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | SC-70 | SC-70, 6 PIN | 6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH |