Filter Your Search
1 - 4 of 4 results
|
SMF2820RJT
TE Connectivity
|
$0.2200 | Yes | Yes | Active | 820 Ω | 5 % | 2 W | 2616 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 300 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.55 mm | 6.7 mm | 4 mm | 6.7mm x 4mm x 3.55mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
SMF2820KJT
TE Connectivity
|
$0.2240 | Yes | Active | 820 kΩ | 5 % | 2 W | 2616 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 300 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.55 mm | 6.7 mm | 4 mm | 6.7mm x 4mm x 3.55mm | TE CONNECTIVITY LTD | SMT, 2616 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
SMF2820RFT
TE Connectivity
|
Check for Price | Yes | Active | 820 Ω | 1 % | 2 W | 2616 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | YES | 300 V | 280 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 3.55 mm | 6.7 mm | 4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
SMF2820KFT
TE Connectivity
|
Check for Price | Yes | Active | 820 kΩ | 1 % | 2 W | 2616 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | YES | 300 V | 280 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 3.55 mm | 6.7 mm | 4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |