Filter Your Search
1 - 1 of 1 results
|
SME1040BGA-266
Sun Microsystems Inc
|
Check for Price | No | Obsolete | 64 | 266 MHz | 32 | 32 | 266 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V | YES | FLOATING POINT | YES | NO | 2.68 V | 2.52 V | OTHER | S-PBGA-B587 | Not Qualified | e0 | 85 °C | 587 | PLASTIC/EPOXY | BGA | BGA587,28X28,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 3.45 mm | 37.5 mm | 37.5 mm | SUN MICROSYSTEMS INC | BGA | BGA, BGA587,28X28,50 | 587 | unknown | 3A991.A.2 | 8542.31.00.01 |