Filter Your Search
1 - 2 of 2 results
|
SMDTO12330V100JT00
Wima
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 5 % | 5040 | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 5040 | compliant | EAR99 | 8532.25.00.45 | ||||||
|
SMDTO12330V100JT
Wima
|
Check for Price | Yes | Obsolete | 33 nF | 1 kV | 5 % | 5040 | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 6 mm | 12.7 mm | 10.2 mm | WIMA GMBH & CO KG | , 5040 | compliant | EAR99 | 8532.25.00.80 |