Filter Your Search
1 - 1 of 1 results
|
SMDJ24CAJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 38.9 V | 2 µA | 6.5 W | 28.04 V | SILICON | 26.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.18 V | 3 kW | 24 V | R-PDSO-C2 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | SMC, 2 PIN | compliant |