Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
SMDJ170A/TR7
Pulse Electronics Corporation
|
||
|
5.0SMDJ170A/TR7
YAGEO Corporation
|
||
|
SMDJ170A/TR7
BrightKing Inc
|
||
|
SMDJ170A/TR7
YAGEO Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Clamping Voltage-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Breakdown Voltage-Nom |
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Breakdown Voltage-Max
|
Non-rep Peak Rev Power Dis-Max
|
Reverse Test Voltage
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 3 kW | 170 V | R-PDSO-C2 | MIL-STD-750; UL CERTIFIED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||
Yes | Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 5 kW | 170 V | R-PDSO-C2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||
Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
Yes | Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 3 kW | 170 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |
|
SMDJ170A/TR7
Pulse Electronics Corporation
|
Check for Price | Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 3 kW | 170 V | R-PDSO-C2 | MIL-STD-750; UL CERTIFIED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
5.0SMDJ170A/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 5 kW | 170 V | R-PDSO-C2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||
|
SMDJ170A/TR7
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SMDJ170A/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 275 V | 2 µA | 6.5 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 3 kW | 170 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |