Filter Your Search
1 - 3 of 3 results
|
5SMDJ160A-C
Secos Corporation
|
Check for Price | Active | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 5 kW | R-PDSO-C2 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SECOS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMDJ160AC
ProTek Devices
|
Check for Price | Obsolete | 5 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | LOW INDUCTANCE | 3 kW | Not Qualified | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMDJ160A-C
Secos Corporation
|
Check for Price | Active | 6 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SECOS CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |