Filter Your Search
1 - 10 of 88 results
|
SMDJ11CA-T7
Littelfuse Inc
|
$0.6049 | Yes | Active | 18.2 V | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMDJ11CA-HRAT7
Littelfuse Inc
|
$19.0942 | Yes | Active | 18.2 V | 2 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.5 V | 3 kW | 11 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMDJ11CA-HR
Littelfuse Inc
|
$22.5557 | Yes | Active | 18.2 V | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.5 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SMDJ11CA-HRA
Littelfuse Inc
|
$26.0312 | Yes | Active | 18.2 V | 2 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.5 V | 3 kW | 11 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMDJ11CAV7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 18.2 V | 1 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 3 kW | 11 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | 2020-04-27 | ||||||||||
|
SMDJ11CA
Bytesonic Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
5.0SMDJ11CA
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 18.2 V | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMDJ11CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 18.2 V | 2 µA | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.5 V | 3 kW | 11 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-26 | |||||||||||
|
3.0GSMDJ11CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SMDJ11CA/TR7
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 18.2 V | 2 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 13.5 V | 3 kW | 11 V | R-PDSO-C2 | MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |