Filter Your Search
1 - 2 of 2 results
|
SMDJ11A-HRAT7
Littelfuse Inc
|
$19.0942 | Yes | Active | 3.5 V | 18.2 V | 2 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.5 V | 3 kW | 11 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||
|
SMDJ11A-HRA
Littelfuse Inc
|
$26.0312 | Yes | Active | 3.5 V | 18.2 V | 2 µA | 6.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.5 V | 3 kW | 11 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 |