Parametric results for: SMDJ100A/TR13 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smdj100atr13
Select parts from the table below to compare.
Compare
Compare
SMDJ100A/TR13
YAGEO Corporation
Check for Price Buy Yes Active 162 V 2 µA 6.5 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE 123 V 3 kW 100 V R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
5.0SMDJ100A/TR13
YAGEO Corporation
Check for Price Buy Yes Active 162 V 2 µA 6.5 W 117 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 100 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 123 V 5 kW 100 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO