Filter Your Search
1 - 10 of 103 results
|
SMDJ100A-T7
Littelfuse Inc
|
$0.6059 | Yes | Active | 162 V | 6.5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
5.0SMDJ100A-T7
Littelfuse Inc
|
$1.2161 | Yes | Yes | Active | 162 V | 6.5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 123 V | 5 kW | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
5.0SMDJ100A
Littelfuse Inc
|
$1.2588 | Yes | Yes | Active | 162 V | 6.5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 123 V | 5 kW | Not Qualified | R-PDSO-J2 | e3 | IEC-61000-4-2; IEC-61000-4-4 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
8.0SMDJ100A-T7
Littelfuse Inc
|
$2.8941 | Yes | Active | 6.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 8 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMDJ100A-HRAT7
Littelfuse Inc
|
$19.0942 | Yes | Active | 3.5 V | 162 V | 2 µA | 6.5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 123 V | 3 kW | 100 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMDJ100A-HR
Littelfuse Inc
|
$22.5557 | Yes | Active | 162 V | 6.5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 123 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AB | R-PDSO-J2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMDJ100A-HRA
Littelfuse Inc
|
$26.0312 | Yes | Active | 3.5 V | 162 V | 2 µA | 6.5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 123 V | 3 kW | 100 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
5.0SMDJ100A-AT/7
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SMDJ100AG-SMC-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 3.5 V | 162 V | 2 µA | 6 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 3 kW | 100 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMDJ100AHM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 162 V | 6.5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 3 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |