Filter Your Search
1 - 10 of 14 results
|
MINISMDC300F-2
Littelfuse Inc
|
$0.3253 | Yes | Yes | Active | 11 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 760 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||
|
MINISMDC300F-2
TE Connectivity
|
$0.3739 | Yes | Transferred | PTC RESETTABLE FUSE | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||||||||
|
SMDC300F/24-2
Littelfuse Inc
|
$0.5138 | Yes | Yes | Active | 15 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 1.1 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | CHIP | ||||||
|
ASMDC300F/24-2
Littelfuse Inc
|
$0.5161 | Yes | Active | 15 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 1.1 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | SMT | CHIP | ||||||||||
|
SMDC310F/18-2
Littelfuse Inc
|
Check for Price | Yes | Active | 13 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 18 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 1.7 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | unknown | SMT | CHIP | |||||||||||
|
SMDC300F/24-2
TE Connectivity
|
Check for Price | Yes | Transferred | 1.7 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | TE Connectivity | CHIP, 2920, ROHS COMPLIANT | |||||||||||||||
|
MINISMDC350LR-2
TE Connectivity
|
Check for Price | Yes | Transferred | PTC RESETTABLE FUSE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||
|
ASMDC300F/24
Littelfuse Inc
|
Check for Price | Active | 15 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.015-0.072 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | AEC-Q200, TS 16949 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | SMT | CHIP, 3021 | ||||||
|
SMDC300F/24
Littelfuse Inc
|
Check for Price | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | DUAL ENDED | WRAPAROUND | 1.1 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | unknown | SMT | CHIP | ||||||||||||
|
SMDC310F/18
Littelfuse Inc
|
Check for Price | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.013 OHMS | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 18 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.7 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | unknown | SMT | CHIP |