Parametric results for: SMDC3-2000 under Non-linear Resistors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
Manufacturer Part Number: smdc3
Select parts from the table below to compare.
Compare
Compare
MINISMDC300F-2
Littelfuse Inc
$0.3253 Yes Yes Active 11 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 6 V e3 CSA; TUV; UL 85 °C -40 °C 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 760 µm 4.73 mm 3.41 mm LITTELFUSE INC unknown EAR99 8533.40.80.70 LITTELFUSE SMT
MINISMDC300F-2
TE Connectivity
$0.3739 Yes Transferred PTC RESETTABLE FUSE TE CONNECTIVITY LTD compliant EAR99 8533.40.80.70 TE Connectivity
SMDC300F/24-2
Littelfuse Inc
$0.5138 Yes Yes Active 15 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 24 V CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH DUAL ENDED WRAPAROUND 1.1 mm 7.7 mm 5.3 mm LITTELFUSE INC compliant EAR99 8533.40.80.70 LITTELFUSE SMT CHIP
ASMDC300F/24-2
Littelfuse Inc
$0.5161 Yes Active 15 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 24 V AEC-Q200; TS 16949 85 °C -40 °C 2 TR, EMBOSSED, 13 INCH DUAL ENDED WRAPAROUND 1.1 mm 7.7 mm 5.3 mm LITTELFUSE INC unknown LITTELFUSE SMT CHIP
SMDC310F/18-2
Littelfuse Inc
Check for Price Yes Active 13 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 18 V CSA; TUV; UL 85 °C -40 °C 2 TR, EMBOSSED, 13 INCH DUAL ENDED WRAPAROUND 1.7 mm 7.7 mm 5.3 mm LITTELFUSE INC unknown SMT CHIP
SMDC300F/24-2
TE Connectivity
Check for Price Yes Transferred 1.7 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.015 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED ONE SURFACE TE CONNECTIVITY LTD unknown TE Connectivity CHIP, 2920, ROHS COMPLIANT
MINISMDC350LR-2
TE Connectivity
Check for Price Yes Transferred PTC RESETTABLE FUSE TE CONNECTIVITY LTD unknown EAR99 8533.40.80.70
ASMDC300F/24
Littelfuse Inc
Check for Price Active 15 mΩ PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.015-0.072 SURFACE MOUNT YES OVERCURRENT PROTECTION 24 V e3 AEC-Q200, TS 16949 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.1 mm 7.7 mm 5.3 mm LITTELFUSE INC unknown EAR99 8533.40.80.70 SMT CHIP, 3021
SMDC300F/24
Littelfuse Inc
Check for Price Yes Active PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.015 OHMS SURFACE MOUNT YES OVERCURRENT PROTECTION 24 V CSA, TUV, UL 85 °C -40 °C 2 DUAL ENDED WRAPAROUND 1.1 mm 7.7 mm 5.3 mm LITTELFUSE INC unknown SMT CHIP
SMDC310F/18
Littelfuse Inc
Check for Price Yes Active PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.013 OHMS SURFACE MOUNT YES OVERCURRENT PROTECTION 18 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.7 mm 7.7 mm 5.3 mm LITTELFUSE INC unknown SMT CHIP