Filter Your Search
1 - 10 of 13 results
|
MICROSMD075-2
TE Connectivity
|
Check for Price | Yes | Obsolete | 600 mW | PTC THERMISTOR | MICROSMD | RESISTANCE VALUE 0.29 OHM AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NOT SPECIFIED | DUAL | WRAPAROUND | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
MF-MSMD075/24
Bourns Inc
|
Check for Price | No | No | Obsolete | PTC RESETTABLE FUSE | 0.11 OHMS MINIMUM AT 23 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 2 | RECTANGULAR PACKAGE | BULK | DUAL | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
FSMD075-2920
Mersen Electrical Power
|
Check for Price | Active | PTC RESETTABLE FUSE | FSMD2920 | MERSEN S A | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||
|
SMD075-2
TE Connectivity
|
Check for Price | No | Obsolete | 1.5 W | PTC THERMISTOR | RESISTANCE VALUE 0.67 OHM AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||
|
FSMD075-24R
Fuzetec Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 110 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | e3 | CUL, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1.55 mm | 4.73 mm | 3.41 mm | FUZETEC TECHNOLOGY CO LTD | CHIP, 1812 | compliant | EAR99 | 8533.40.80.70 | SMT | |||||||
|
MF-USMD075-2
Bourns Inc
|
Check for Price | No | Obsolete | 1.2 W | PTC RESETTABLE FUSE | 0.07 TO 0.45 OHMS AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | BOURNS INC | CHIP, 1210 | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||
|
FSMD075-24-1210R
Fuzetec Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | PTC THERMISTOR | FSMD1210 | MINIMUM RESISTANCE IS 0.13 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | FUZETEC TECHNOLOGY CO LTD | CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||||||||
|
MF-MSMD075/24-2
Bourns Inc
|
Check for Price | No | No | Obsolete | 1.2 W | PTC RESETTABLE FUSE | 0.11 OHMS MINIMUM AT 23 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL | WRAPAROUND | BOURNS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||||
|
MF-MSMD075/24-AP
Bourns Inc
|
Check for Price | No | No | Obsolete | PTC RESETTABLE FUSE | 0.11 OHMS MINIMUM AT 23 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 2 | RECTANGULAR PACKAGE | AMMO PACK | DUAL | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
FSMD075-2920-R
Fuzetec Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | PTC THERMISTOR | FSMD2920 | MINIMUM RESISTANCE IS 0.18 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | FUZETEC TECHNOLOGY CO LTD | CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |