Filter Your Search
1 - 10 of 161 results
|
EC3SMD-4.999M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 4.999 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 1 mW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | RESISTANCE WELD SEAL, SMD, 4 PIN | not_compliant | 8541.60.00.30 | |||||
|
SMD-49-FREQ-3OT-STBY1-TOL2-SR
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Not Recommended | 100 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.4XB4.6XH4.2 (mm) | 60 °C | SERIES - 3RD OVERTONE | 50 µW | 70 MHz | 3.2 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.4XB4.6XH4.2 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||||
|
SMD-49-FREQ-3OT-STBY1-TOL1-CL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Not Recommended | 50 ppm | 0.005 % | 5 PPM/YEAR | 8 pF | L11XB4.6XH4.2 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 50 µW | 70 MHz | 3.2 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11XB4.6XH4.2 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||
|
SMD-49TA-FREQ-STBY2-TOL2-CL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.01 % | 5 PPM/YEAR | 12 pF | L11.4XB4.6XH2.8 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 16 MHz | 3.579 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.4XB4.6XH2.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||
|
SMD-49-FREQ-3OT-STBY2-TOL2-CL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Not Recommended | 100 ppm | 0.01 % | 5 PPM/YEAR | 12 pF | L11XB4.6XH4.2 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 50 µW | 70 MHz | 3.2 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11XB4.6XH4.2 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||
|
SMD-49TA-FREQ-STBY2-TOL2-CL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.01 % | 5 PPM/YEAR | 16 pF | L11.4XB4.6XH2.8 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 10 µW | 16 MHz | 3.579 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.4XB4.6XH2.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||
|
SMD-49-17.734475MHZ-8PF-50PPM
KDS Daishinku Corp
|
Check for Price | Yes | Not Recommended | 17.7345 MHz | 100 ppm | 0.005 % | 40 Ω | 8 pF | L11.0XB4.6XH4.2 (mm)/L0.433XB0.181XH0.165 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 10 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.0XB4.6XH4.2 (mm)/L0.433XB0.181XH0.165 (inch) | DAISHINKU CORP | ROHS COMPLIANT, HERMETICALLY SEALED, METAL, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||||
|
SMD-49TA-FREQ-3OT-STBY1-TOL1-CL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 5 PPM/YEAR | 12 pF | L11.4XB4.6XH2.8 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 50 µW | 16 MHz | 3.579 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.4XB4.6XH2.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||||
|
SMD-49T-FREQ-3OT-STBY2-TOL2-SR
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L11XB4.6XH3.2 (mm) | 60 °C | SERIES - 3RD OVERTONE | 50 µW | 70 MHz | 10 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11XB4.6XH3.2 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||||
|
SMD-49TA-FREQ-3OT-STBY2-TOL1-CL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 10 pF | L11.4XB4.6XH2.8 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL | 50 µW | 16 MHz | 3.579 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L11.4XB4.6XH2.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 |