Filter Your Search
1 - 10 of 1,751 results
Select Parts | Part Number |
---|
|
SMD2016B030TF
YAGEO Corporation
|
||
|
SMD2016B050TF
YAGEO Corporation
|
||
|
SMD200F-2
Littelfuse Inc
|
||
|
SMD200F/24-2920-2
Littelfuse Inc
|
||
|
SMD200F-2
TE Connectivity
|
||
|
SMD20102.61KFE
Tzai Yuan Enterprise Co Ltd
|
||
|
SMD2010249FE
Tzai Yuan Enterprise Co Ltd
|
||
|
SMD201051KJT
Tzai Yuan Enterprise Co Ltd
|
||
|
SMD2010180JE
Tzai Yuan Enterprise Co Ltd
|
||
|
SMD2010432FE
Tzai Yuan Enterprise Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Manufacturer Series
|
Additional Feature
|
Series
|
Surface Mount
|
Thermistor Application
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Active | PTC RESETTABLE FUSE | YAGEO CORP | compliant | EAR99 | 8533.40.80.70 | YAGEO | |||||||||||||||||||||||||||||
Yes | Active | 200 mΩ | SURFACE MOUNT | SMT | PTC RESETTABLE FUSE | YES | 60 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.35 mm | 5.44 mm | 4.43 mm | YAGEO CORP | compliant | YAGEO | CHIP | |||||||||||||||
Yes | Yes | Active | 50 mΩ | SURFACE MOUNT | SMT | PTC RESETTABLE FUSE | YES | OVERCURRENT PROTECTION | 15 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | CHIP | ||||||||
Yes | Yes | Active | 50 mΩ | SURFACE MOUNT | SMT | PTC RESETTABLE FUSE | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | compliant | LITTELFUSE | CHIP | |||||||||||
Yes | Transferred | 1.9 W | SURFACE MOUNT | PTC RESETTABLE FUSE | 0.050 OHMS MINIMUM AT 20 DEG CEL | YES | TEMPERATURE SENSING | 15 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP, ROHS COMPLIANT | |||||||||||||
Contact Manufacturer | 2.61 kΩ | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | SMD2010(F) | SMD2010(F) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||
Contact Manufacturer | 249 Ω | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | SMD2010(F) | SMD2010(F) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | SMT, 2010 | |||||||||||||||||
Contact Manufacturer | 51 kΩ | 5 % | 500 mW | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | SMD2010(J,G) | SMD2010(J,G) | 200 V | 2 | Tape | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||
Contact Manufacturer | 180 Ω | 5 % | 500 mW | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | SMD2010(J,G) | SMD2010(J,G) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||
Contact Manufacturer | 432 Ω | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | SMD2010(F) | SMD2010(F) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 |
|
SMD2016B030TF
YAGEO Corporation
|
$0.1031 | Yes | Active | PTC RESETTABLE FUSE | YAGEO CORP | compliant | EAR99 | 8533.40.80.70 | YAGEO | ||||||||||||||||||||||||||||||
|
SMD2016B050TF
YAGEO Corporation
|
$0.2799 | Yes | Active | 200 mΩ | SURFACE MOUNT | SMT | PTC RESETTABLE FUSE | YES | 60 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.35 mm | 5.44 mm | 4.43 mm | YAGEO CORP | compliant | YAGEO | CHIP | ||||||||||||||||
|
SMD200F-2
Littelfuse Inc
|
$0.3698 | Yes | Yes | Active | 50 mΩ | SURFACE MOUNT | SMT | PTC RESETTABLE FUSE | YES | OVERCURRENT PROTECTION | 15 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | CHIP | |||||||||
|
SMD200F/24-2920-2
Littelfuse Inc
|
$0.3819 | Yes | Yes | Active | 50 mΩ | SURFACE MOUNT | SMT | PTC RESETTABLE FUSE | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | compliant | LITTELFUSE | CHIP | ||||||||||||
|
SMD200F-2
TE Connectivity
|
$0.4342 | Yes | Transferred | 1.9 W | SURFACE MOUNT | PTC RESETTABLE FUSE | 0.050 OHMS MINIMUM AT 20 DEG CEL | YES | TEMPERATURE SENSING | 15 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | DUAL ENDED | FLAT | 3 mm | 9.4 mm | 6.71 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP, ROHS COMPLIANT | ||||||||||||||
|
SMD20102.61KFE
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 2.61 kΩ | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | SMD2010(F) | SMD2010(F) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||
|
SMD2010249FE
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 249 Ω | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | SMD2010(F) | SMD2010(F) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | SMT, 2010 | ||||||||||||||||||
|
SMD201051KJT
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 51 kΩ | 5 % | 500 mW | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | SMD2010(J,G) | SMD2010(J,G) | 200 V | 2 | Tape | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||
|
SMD2010180JE
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 180 Ω | 5 % | 500 mW | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | SMD2010(J,G) | SMD2010(J,G) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||
|
SMD2010432FE
Tzai Yuan Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 432 Ω | 1 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | SMD2010(F) | SMD2010(F) | 200 V | 2 | Tape, Embossed | 550 µm | 5 mm | 2.5 mm | TZAI YUAN ENTERPRISE CO LTD | unknown | EAR99 |