Parametric results for: SMD%20CODE%20F2F under Non-linear Resistors

Filter Your Search

1 - 10 of 1,746 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smd20
Select parts from the table below to compare.
Compare
Compare
SMD2016B030TF
YAGEO Corporation
$0.1025 Yes Active PTC RESETTABLE FUSE YAGEO CORP compliant EAR99 8533.40.80.70 YAGEO
SMD2016B050TF
YAGEO Corporation
$0.2246 Yes Active 200 mΩ SURFACE MOUNT SMT PTC RESETTABLE FUSE YES 60 V CUL; TUV; UL 85 °C -40 °C 2 TR, 7 INCH DUAL ENDED WRAPAROUND 1.35 mm 5.44 mm 4.43 mm YAGEO CORP compliant YAGEO CHIP
SMD200F/24-2920-2
Littelfuse Inc
$0.3867 Yes Yes Active 50 mΩ SURFACE MOUNT SMT PTC RESETTABLE FUSE YES OVERCURRENT PROTECTION 24 V e3 CSA; TUV; UL 85 °C -40 °C 2 TR, EMBOSSED, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED FLAT 3 mm 7.98 mm 5.44 mm LITTELFUSE INC compliant LITTELFUSE CHIP
SMD200F-2
Littelfuse Inc
$0.4122 Yes Yes Active 50 mΩ SURFACE MOUNT SMT PTC RESETTABLE FUSE YES OVERCURRENT PROTECTION 15 V e3 CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED FLAT 3 mm 9.4 mm 6.71 mm LITTELFUSE INC compliant EAR99 8533.40.80.70 LITTELFUSE SMT,
SMD200F-2
TE Connectivity
$0.4303 Yes Transferred 1.9 W SURFACE MOUNT PTC RESETTABLE FUSE 0.050 OHMS MINIMUM AT 20 DEG CEL YES TEMPERATURE SENSING 15 V CSA, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH DUAL ENDED FLAT 3 mm 9.4 mm 6.71 mm TE CONNECTIVITY LTD compliant TE Connectivity CHIP, ROHS COMPLIANT
SMD201012.1KFT
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 12.1 kΩ 1 % 500 mW 2010 SMT 100 ppm/°C FIXED RESISTOR SMD2010(F) SMD2010(F) 200 V 2 Tape 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99
SMD20102.2KGT
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 2.2 kΩ 2 % 500 mW 2010 SMT 200 ppm/°C FIXED RESISTOR SMD2010(J,G) SMD2010(J,G) 200 V 2 Tape 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99
SMD2016P030TF
BrightKing Inc
Check for Price Active PTC THERMISTOR BRIGHTKING INC unknown EAR99 8533.40.80.70
SMD20107.5MGE
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 7.5 MΩ 2 % 500 mW 2010 SMT 200 ppm/°C FIXED RESISTOR SMD2010(J,G) SMD2010(J,G) 200 V 2 Tape, Embossed 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99
SMD20107.5MGT
Tzai Yuan Enterprise Co Ltd
Check for Price Contact Manufacturer 7.5 MΩ 2 % 500 mW 2010 SMT 200 ppm/°C FIXED RESISTOR SMD2010(J,G) SMD2010(J,G) 200 V 2 Tape 550 µm 5 mm 2.5 mm TZAI YUAN ENTERPRISE CO LTD unknown EAR99