Filter Your Search
1 - 2 of 2 results
|
SMCK-67142V-45SC:D
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
SMCK-67142V-45SC:D
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 61.02 mm | 15.24 mm | ATMEL CORP | unknown | DIP | DIP, | 48 | 3A001.A.2.C | 8542.32.00.41 |