Parametric results for: SMCJ90CA-M3/57T under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: smcj90cam357t
Select parts from the table below to compare.
Compare
Compare
SMCJ90CA-M3/57T
Vishay Semiconductors
Check for Price Yes Yes Active 146 V 6.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMCJ9.0CA-M3/57T
Vishay Intertechnologies
Check for Price Yes Active 15.4 V 6.5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN compliant
SMCJ9.0CA-M3/57T
Vishay Semiconductors
Check for Price Yes Yes Active 15.4 V 6.5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMCJ90CA-M3/57T
Vishay Intertechnologies
Check for Price Yes Active 146 V 6.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN compliant