Parametric results for: SMCJ8.5 under Transient Suppressors

Filter Your Search

1 - 10 of 2,078 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smcj85
Select parts from the table below to compare.
Compare
Compare
SMCJ85CA
Continental Device India Ltd
$0.1276 Yes Active 137 V 1 µA 6.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 104 V 1.5 kW 85 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD SMC, 2 PIN compliant
SMCJ85A
Continental Device India Ltd
$0.1276 Yes Active 137 V 1 µA 6.5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 104 V 1.5 kW 85 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD SMC, 2 PIN compliant
SMCJ8.5CA
Continental Device India Ltd
$0.1276 Yes Active 14.4 V 60 µA 6.5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 10.4 V 1.5 kW 8.5 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD SMC, 2 PIN compliant
SMCJ8.5A
Continental Device India Ltd
$0.1276 Yes Active 14.4 V 30 µA 6.5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 10.4 V 1.5 kW 8.5 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD SMC, 2 PIN compliant
SMBJ85CA/TR7
YAGEO Corporation
$0.1277 Yes Active 137 V 5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 104 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
SMCJ8.5A-13-F
Diodes Incorporated
$0.1413 No Yes Active 14.4 V 5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2 SMC
1.5SMCJ8.5CA
Diotec Semiconductor AG
$0.1475 Yes Active 14.4 V 5 W 9.9 V SILICON 9.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2 DO-214AB
1.5SMCJ8.5A
Diotec Semiconductor AG
$0.1475 Yes Active 14.4 V 5 W 9.9 V SILICON 9.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2 DO-214AB
SMCJ8.5CA-13-F
Diodes Incorporated
$0.1510 No Yes Active 14.4 V 5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 10.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 2 SMC Diodes Incorporated
SMBJ85A/TR13
YAGEO Corporation
$0.1640 Yes Active 137 V 5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 104 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO