Filter Your Search
1 - 4 of 4 results
|
SMCJ75CA-E3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 121 V | 6.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
SMCJ75CA-E3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 121 V | 6.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | Vishay | |||||||
|
SMCJ7.5CA-E3/9AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.9 V | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | ||||||||
|
SMCJ7.5CA-E3/9AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 12.9 V | 6.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |