Parametric results for: SMCJ64A-13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: smcj64a13
Select parts from the table below to compare.
Compare
Compare
SMCJ64A-13-F
Diodes Incorporated
$0.3532 Buy No Yes Active 103 V 5 W 74.9 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC R-PDSO-C2 2 SMC not_compliant EAR99 8541.10.00.50 Diodes Incorporated
SMCJ64A-13
Diodes Incorporated
Check for Price Buy No Obsolete 103 V 76.5 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE 81.8 V 1.5 kW Not Qualified R-PDSO-C2 e0 1 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIODES INC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
3.0SMCJ64A-13
Diodes Incorporated
Check for Price Buy Yes Active 103 V 5 µA 5 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 3 kW 64 V R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC compliant EAR99 8541.10.00.50