Filter Your Search
1 - 1 of 1 results
|
SMCJ6.5CA-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 11.2 V | 1 mA | 5 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 7.98 V | 1.5 kW | 6.5 V | Not Qualified | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AB | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Rectron |