Filter Your Search
1 - 2 of 2 results
|
SMCJ6.5C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMCJ6.5C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 11.2 V | 6.5 W | 7.6 V | SILICON | 7.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | 8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | R-PDSO-C2 | 2 |