Parametric results for: SMCJ6.5A-G under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: smcj65ag
Select parts from the table below to compare.
Compare
Compare
3.0SMCJ6.5A-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 8.3 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
3.0SMCJ6.5A-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred 11.2 V 500 µA 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 3 kW 6.5 V Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
3.0SMCJ6.5A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 8.3 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 compliant
3.0SMCJ6.5A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 8.3 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 unknown
SMCJ6.5A-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 8.3 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
SMCJ6.5A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 8.3 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 unknown
SMCJ6.5AG
Taiwan Semiconductor
Check for Price Yes Active 3.5 V 11.2 V 500 µA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.98 V 1.5 kW 6.5 V R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
SMCJ6.5A-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 8.3 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
SMCJ6.5A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE 8.3 V 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 unknown