Parametric results for: SMCJ48C-W under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smcj48cw
Select parts from the table below to compare.
Compare
Compare
SMCJ48C-W
Rectron Semiconductor
Check for Price Yes Yes Active 85.5 V 1 µA 5 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 65.1 V 1.5 kW 48 V Not Qualified R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AB ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50