Filter Your Search
1 - 2 of 2 results
|
SMCJ48A-M3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 77.4 V | 6.5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.9 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB, SMC, 2 PIN | not_compliant | |||||||
|
SMCJ48A-M3/57T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 V | 77.4 V | 6.5 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.9 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AB | 2 | EAR99 | 8541.10.00.50 |