Filter Your Search
1 - 2 of 2 results
|
SMCJ33C-E3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 59 V | 6.5 W | 40.8 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.9 V | 1.5 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
SMCJ33C-E3/57T
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 59 V | 6.5 W | 40.8 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 |