Filter Your Search
1 - 8 of 8 results
|
SMCJ26A-HRAT7
Littelfuse Inc
|
$15.9118 | Active | 3.5 V | 42.1 V | 1 µA | 6.5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | R-PDSO-C2 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMCJ26A-HR
Littelfuse Inc
|
$17.7215 | Yes | Active | 6.5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 31.9 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-J2 | |||||||
|
SMCJ26A-HRA
Littelfuse Inc
|
$21.6992 | Yes | Active | 3.5 V | 42.1 V | 1 µA | 6.5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | R-PDSO-C2 | e3 | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||
|
SMCJ26AHR7G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 42.1 V | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.9 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | |||||
|
SMCJ26AHR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 42.1 V | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.9 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | |||||
|
SMCJ26AHR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 42.1 V | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.9 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||
|
SMCJ26AHR
Digitron Semiconductors
|
Check for Price | No | Active | 42.1 V | 5 µA | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | ZENER | HIGH RELIABILITY | 31.9 V | 1.5 kW | 26 V | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||
|
SMCJ26AHR7
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 42.1 V | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.9 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |