Parametric results for: SMCJ24ATR under Transient Suppressors

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
Manufacturer Part Number: smcj24atr
Select parts from the table below to compare.
Compare
Compare
SMCJ24A/TR13
YAGEO Corporation
$0.1598 Yes Active 38.9 V 6.5 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.5 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
MXSMCJ24A/TR
Microchip Technology Inc
$18.7481 No Active 38.9 V 1.56 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCJ, 2 PIN compliant
SMCJ24ATR
Microsemi Corporation
Check for Price No No Obsolete 38.9 V 1.56 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.5 V 1.5 kW R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMCJ, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2
MASMCJ24A/TR
Microsemi Corporation
Check for Price No Transferred 38.9 V 1.56 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50
1.5SMCJ24ATRF
World Products Inc
Check for Price Yes Yes Active SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 1.5 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AB 2
SMCJ24A-TR
STMicroelectronics
Check for Price Yes Obsolete 50 V 6.5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL STMICROELECTRONICS R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AB 2
MSPSMCJ24ATR
Microsemi Corporation
Check for Price No Obsolete 38.9 V 1.56 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.5 V 1.5 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
MSMCJ24ATR
Microsemi Corporation
Check for Price No No Active 1.56 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE HIGH RELIABILITY 29.5 V 1.5 kW Not Qualified R-PDSO-J2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROSEMI CORP PLASTIC, SMCJ, 2 PIN unknown DO-214AB 2
3.0SMCJ24ATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 38.9 V 50 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 3 kW 24 V R-PDSO-C2 MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2018-08-30
1.5SMCJ24AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE UL RECOGNIZED 30.7 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AB 2