Filter Your Search
1 - 5 of 5 results
|
SMCJ17CA/TR7
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | |||||||||||||||||||||||||||||||||||||||
|
SMCJ17CA/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 27.6 V | 6.5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 20.9 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | R-PDSO-C2 | YAGEO | ||||||||||
|
1.5SMCJ17CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | UL RECOGNIZED | 21.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-C2 | DO-214AB | 2 | |||||||||||||
|
3.0SMCJ17CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 27.6 V | 3 µA | 20.3 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 21.7 V | 3 kW | 17 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMCJ17CA/TR7
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown |