Parametric results for: SMCJ170A-M3/9AT under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj170am39at
Select parts from the table below to compare.
Compare
Compare
SMCJ170A-M3/9AT
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 275 V 6.5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay
SMCJ170A-M3/9AT
Vishay Semiconductors
Check for Price Buy Yes Yes Active 3.5 V 275 V 6.5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AB 2 EAR99 8541.10.00.50