Parametric results for: SMCJ15CAE357T under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: smcj15cae357t
Select parts from the table below to compare.
Compare
Compare
SMCJ15CA-E3/57T
Vishay Intertechnologies
$0.2885 Yes Active 24.4 V 6.5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay
SMCJ15CA-E3/57T
Taiwan Semiconductor
Check for Price Yes Active 5 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.5 V 1.5 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMC, 2 PIN not_compliant Taiwan Semiconductor EAR99 8541.10.00.50
SMCJ15CA-E3/57T
Vishay Semiconductors
Check for Price Yes Yes Active 24.4 V 6.5 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2