Filter Your Search
1 - 1 of 1 results
|
SMCJ15CA/57T
Vishay Semiconductors
|
Check for Price | No | Obsolete | 24.4 V | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AB | DO-214AB, SMC, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |