Parametric results for: SMCJ14CA-A under Transient Suppressors

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
Manufacturer Part Number: smcj14caa
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ14CA-AQ
Diotec Semiconductor AG
$0.2140 Yes Active 23.2 V 5 µA 5 W 16.45 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.3 V 1.5 kW 14 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2018-09-27
3.0SMCJ14CA-AQ
Diotec Semiconductor AG
$0.3097 Yes Active 23.2 V 5 µA 6 W 16.45 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.3 V 3 kW 14 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 2018-10-26 SMC, 2 PIN
SMCJ14CA-AT/TR13
YAGEO Corporation
$0.3387 Yes Active 23.2 V 1 µA 6.5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 17.2 V 1.5 kW 14 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 SMC, 2 PIN
5.0SMCJ14CA-AQ
Diotec Semiconductor AG
$0.4347 Yes Active 23.2 V 2 µA 6 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.2 V 5 kW 14 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50
SMCJ14CA-AT/TR7
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
SMCJ14CA-AT/TR7
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
1.5SMCJ14CA-AU-R1-00001
PanJit Semiconductor
Check for Price Yes Active 23.2 V 16.75 V 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.9 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
1.5SMCJ14CA-AU-R1-10001
PanJit Semiconductor
Check for Price Yes Active 23.2 V 16.75 V 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.9 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ14CA-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.9 V 3 kW R-PDSO-C2 AEC-Q101; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2
3.0SMCJ14CA-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Active 23.2 V 16.75 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.9 V 3 kW R-PDSO-C2 AEC-Q101; TS 16949; UL RECOGNIZED DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 R-PDSO-C2