Filter Your Search
1 - 10 of 13 results
|
5.0SMCJ140CA
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 226.8 V | 163 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 140 V | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
5.0SMCJ140CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | 171 V | 5 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||||||
|
5.0SMCJ140CA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 226.8 V | 6.5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||
|
5.0SMCJ140CA
Won-Top Electronics Co Ltd
|
Check for Price | Active | 226.8 V | 5 µA | 6.5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | 171 V | 5 kW | 140 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-10-15 | ||||||||||||||
|
SMCJ140CA
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
SMCJ140CAG-SMC-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | UNISONIC TECHNOLOGIES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
5.0SMCJ140CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | 171 V | 5 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||||||
|
SMCJ140CA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 227 V | 6.5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | HIGH RELIABILITY | 171 V | 1.5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | AVX CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AB | 2 | |||||||||||
|
SMCJ140CA
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMC | SMC | ||||||||||||||||||||||||||||||||||||||||||||
|
SMCJ140CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 6.5 W | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 171 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |